Arrow Electronic Components Online
ISO7041FDBQ|TI|simage
ISO7041FDBQ|TI|limage
Digital Isolators

ISO7041FDBQ

Digital Isolator CMOS 4-CH 4Mbps 16-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    4Mbps
  • Maximum Rise Time (ns)
    8
  • Maximum Fall Time (ns)
    8
  • Minimum Pulse Width (ns)
    250
  • Maximum Pulse Width Distortion (ns)
    10
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    1.89|5.5
  • Minimum Operating Supply Voltage (V)
    1.71|2.25
  • Maximum Propagation Delay Time (tPHL) (ns)
    175
  • Minimum Isolation Voltage (Vrms)
    3000
  • Maximum Propagation Delay Time (tPLH) (ns)
    175
  • Maximum Quiescent Supply Current (mA)
    0.1645
  • Maximum Output Current Drive (mA)
    15
  • Maximum Power Dissipation (mW)
    7.82
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Typical Operating Supply Voltage (V)
    3.3
  • Forward/Reverse Channels
    3/1
  • Minimum Common Mode Rejection (kV/us)
    50
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources