Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Process Technology
0.25um
Number of Channels per Chip
6
Maximum Data Rate
50Mbps
Maximum Rise Time (ns)
4.7
Maximum Fall Time (ns)
4.7
Maximum Pulse Width Distortion (ns)
8.2
Output Type
Logic
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Supply Voltage (V)
1.71|2.25
Maximum Propagation Delay Time (tPHL) (ns)
24
Minimum Isolation Voltage (Vrms)
5000Vrms(Typ)/7071Vp(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
24
Maximum Working Insulation Voltage
2121Vp
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
192
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Forward/Reverse Channels
6/0
Minimum Common Mode Rejection (kV/us)
50
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16

