Arrow Electronic Components Online
ISO6741FDWR|TI|simage
ISO6741FDWR|TI|originalImage
Digital Isolators

ISO6741FDWR

Digital Isolator CMOS/LVCMOS 4-CH 50Mbps 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    50Mbps
  • Maximum Rise Time (ns)
    4.5
  • Maximum Fall Time (ns)
    4.5
  • Maximum Pulse Width Distortion (ns)
    7
  • Output Type
    CMOS|LVCMOS
  • Maximum Operating Supply Voltage (V)
    1.89|5.5
  • Minimum Operating Supply Voltage (V)
    1.71|2.25
  • Maximum Propagation Delay Time (tPHL) (ns)
    18
  • Minimum Isolation Voltage (Vrms)
    5000(Max)
  • Maximum Propagation Delay Time (tPLH) (ns)
    18
  • Maximum Working Insulation Voltage
    2121Vp
  • Maximum Output Current Drive (mA)
    15
  • Maximum Power Dissipation (mW)
    134.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Forward/Reverse Channels
    3/1
  • Minimum Common Mode Rejection (kV/us)
    100
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources