Arrow Electronic Components Online
ISO5451QDWQ1|TI|limage
ISO5451QDWQ1|TI|simage
Gate and Power Drivers

ISO5451QDWQ1

Driver 5A 1-OUT Inv/Non-Inv Automotive 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Configuration
    Non-Inverting|Inverting
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET|IGBT
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    20(Typ)
  • Maximum Fall Time (ns)
    20(Typ)
  • Maximum Propagation Delay Time (ns)
    76(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    15|3
  • Maximum Operating Supply Voltage (V)
    30|5.5
  • Peak Output Current (A)
    5(Typ)
  • Maximum Power Dissipation (mW)
    1255
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources