Bus Line Transceivers
ISO3082DWG4
Single Transmitter/Receiver RS-485 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
200Kbps
Transmitter Communication Type
RS-485
Receiver Communication Type
RS-485
Interface Standards
EIA/TIA-422|EIA/TIA-485|RS-485
Data Transmission Topology
Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
3.15|4.5
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
15
Supplier Temperature Grade
Industrial
Isolation
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

