Current Limit Switches
ISO2H823V25XUMA1
Current Limit SW 8-IN 8-OUT to 1.3A 70-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
8
Number of Outputs
8
Maximum Output Current (A)
1.3
Typical Switch On Resistance (mOhm)
210
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
12 mm
Package Length
12 mm
PCB changed
70
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
70
Lead Shape
No Lead

