Arrow Electronic Components Online
ISO224ADWVR|TI|simage
ISO224ADWVR|TI|limage
Special Purpose Amplifiers

ISO224ADWVR

SP Amp ISOL Amp Single 5.5V/18V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    56(Typ)
  • Maximum Input Offset Voltage (mV)
    50@18V/5.5V
  • Maximum Operating Supply Voltage (V)
    5.5|18
  • Maximum Supply Voltage Range (V)
    18 to 20
  • Minimum Dual Supply Voltage (V)
    4.5
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.5|18
  • Maximum Input Bias Current (uA)
    0.015(Typ)@5V
  • Maximum Supply Current (mA)
    6.1(Typ)@5V/7.8(Typ)@5V
  • Maximum Power Dissipation (mW)
    194.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.6(Max)
  • Package Length
    5.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources