Arrow Electronic Components Online
ISO1640QDWRQ1|TI|simage
ISO1640QDWRQ1|TI|limage
Digital Isolators

ISO1640QDWRQ1

, Hot-Swappable, Robust-EMC Bidirectional I2C Isolator Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1.7Mbps
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Common Mode Rejection (kV/us)
    50
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources