Digital Isolators
ISO1640BQDRQ1
Iso164X Q1 Robust Emc Bidirectional I2C Digital Isolators Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Channels per Chip
2
Maximum Data Rate
1.7Mbps
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Common Mode Rejection (kV/us)
50
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

