Arrow Electronic Components Online
ISO1541DR|TI|simage
ISO1541DR|TI|limage
Top Purchased
Digital Isolators

ISO1541DR

Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    I2C
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Mbps
  • Maximum Fall Time (ns)
    100
  • Maximum Pulse Width Distortion (ns)
    123
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    181
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (tPLH) (ns)
    65
  • Maximum Working Insulation Voltage
    566Vp
  • Maximum Output Current Drive (mA)
    100
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Forward/Reverse Channels
    1/1
  • Minimum Common Mode Rejection (kV/us)
    25
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/4@HBM/0.2@MM
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.91 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources