Digital Isolators
ISO1540QDRQ1
Digital Isolator Open Drain 2-CH 1Mbps Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
I2C
Number of Channels per Chip
2
Maximum Data Rate
1Mbps
Maximum Fall Time (ns)
100
Maximum Pulse Width Distortion (ns)
123
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPHL) (ns)
181
Maximum Propagation Delay Time (tPLH) (ns)
68
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Forward/Reverse Channels
1/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

