Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
3
Maximum Data Rate
1Mbps
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Maximum Pulse Width Distortion (ns)
30
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Supply Voltage (V)
1.71|2.25
Minimum Isolation Voltage (Vrms)
3000
Maximum Propagation Delay Time (tPHL) (ns)
300
Maximum Propagation Delay Time (tPLH) (ns)
300
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
278
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Minimum Common Mode Rejection (kV/us)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing

