Arrow Electronic Components Online
ISO1176DWRG4|TI|simage
ISO1176DWRG4|TI|limage
Bus Line Transceivers

ISO1176DWRG4

Single Transmitter/Receiver RS-485 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    40Mbps
  • Transmitter Communication Type
    RS-485
  • Receiver Communication Type
    RS-485
  • Interface Standards
    EIA/TIA-485|EN 50170|RS-485
  • Data Transmission Topology
    Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    3.15|4.75
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.25|5.5
  • Maximum Supply Current (mA)
    10|18
  • Supplier Temperature Grade
    Industrial
  • Isolation
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources