Top Purchased
Controller Area Network - CAN Transceivers
ISO1050DUBR
CAN 1Mbps 3.3V/5V Medical 8-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Transceiver
Manufacture Type
Isolated CAN Transceiver
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2
Minimum Operating Supply Voltage (V)
4.75|3
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5|5.25
Maximum Supply Current (mA)
73|3.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.35(Max)
Package Width
6.67(Max)
Package Length
9.55(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

