Controller Area Network - CAN Transceivers
ISO1042BQDWVRQ1
CAN 5Mbps 1.8V/5.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2|ISO 11898-5
Minimum Operating Supply Voltage (V)
1.71|2.25|4.5
Typical Operating Supply Voltage (V)
1.8|5.5
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
7.6(Max)
Package Length
5.95(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

