Arrow Electronic Components Online
ISO1042BQDWVQ1|TI|simage
ISO1042BQDWVQ1|TI|limage
Controller Area Network - CAN Transceivers

ISO1042BQDWVQ1

CAN 5Mbps 1.8V/5.5V Automotive 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Maximum Data Rate
    5Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2|ISO 11898-5
  • Minimum Operating Supply Voltage (V)
    1.71|2.25|4.5
  • Typical Operating Supply Voltage (V)
    1.8|5.5
  • Maximum Operating Supply Voltage (V)
    1.89|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.6(Max)
  • Package Length
    5.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources