Controller Area Network - CAN Transceivers
ISO1042BDWV
CAN 5Mbps 1.8V/5.5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2|ISO 11898-5
Minimum Operating Supply Voltage (V)
1.71|2.25|4.5
Typical Operating Supply Voltage (V)
1.8|5.5
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.29
Package Width
7.6(Max)
Package Length
5.95(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

