Arrow Electronic Components Online
ISMART43362E|INVENTEK|simage
ISMART43362E|INVENTEK|limage
RF/Wireless Development Boards and Kits

ISMART43362-E

ISM43362-M3G-L44-E Combo Wireless Module Shield Board

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Board
  • Supported Device
    ISM43362-M3G-L44-E
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SPI/UART
  • Typical Operating Supply Voltage (V)
    5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources