Arrow Electronic Components Online
ISM43362L36E|INVENTEK|simage
ISM43362L36E|INVENTEK|limage
802.11 Wireless LAN

ISM43362-L36-E

802.11 SiP Module Based on BCM43362 with On Board Etch Antenna

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    15.26
  • Package Length
    24.38
  • PCB changed
    36
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources