Combo Wireless Modules
ISM43340-M4G-L44-10CF
WLAN+BT Module 2400MHz to 2497MHz/4900MHz to 5845MHz 54-Pin LGA Module Bag
Inventek SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
72.2
WLAN Frequency Range (MHz)
2400 to 2497|4900 to 5845
BT Frequency Range (MHz)
2402 to 2480
BT Interface
UART
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
BT Protocol Supported
Bluetooth v4.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n
Mounting
Surface Mount
Package Height
2.5
Package Width
14.5
Package Length
34.22
PCB changed
54
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
54

