Arrow Electronic Components Online
ISM303DACTR|STMICRO|limage
ISM303DACTR|STMICRO|simage
Specialized Sensors

ISM303DACTR

Accelerometer and Magnetometer Digital Output 1.8V 12-Pin LGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Accelerometer and Magnetometer
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    1.98
  • Typical Operating Supply Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources