Arrow Electronic Components Online
ISM14585L35P8|INVENTEK|limage
ISM14585L35P8|INVENTEK|simage
Bluetooth

ISM14585-L35-P8

Bluetooth v5.0 (BLE) SMART SOC IoT 1Mbps 3.3V 48-Pin LGA

Inventek Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -93
  • Interface Type
    GPIO/I2C/I2S/PCM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    3.7(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.18(Max)
  • Package Width
    6.5
  • Package Length
    6.5
  • PCB changed
    48
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources