RF/Wireless Development Boards and Kits
ISM14585-L35-P8-EVB
ISM14585-L35-P8 Bluetooth Evaluation Board
Inventek SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ISM14585-L35-P8
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2480(Max)
Interface Type
GPIO/I2C/SWD/UART/USB
Typical Operating Supply Voltage (V)
3
Order Quantity

