Arrow Electronic Components Online
ISLT1004|ISOCOM|simage
ISLT1004|ISOCOM|limage
Optocouplers

ISLT1004

OptoCoupler Transistor 1-CH 4-Pin SMD T/R

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Input Current (mA)
    60
  • Maximum Power Dissipation (mW)
    250
  • Output Device
    Transistor
  • Maximum Reverse Voltage (V)
    6
  • Minimum Isolation Voltage (V)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Maximum Forward Voltage (V)
    1.5
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    7.6
  • Package Length
    3.6
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources