Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Input Current (mA)
60
Maximum Power Dissipation (mW)
250
Output Device
Transistor
Maximum Reverse Voltage (V)
6
Minimum Isolation Voltage (V)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.5
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9(Max)
Package Width
7.6
Package Length
3.6
PCB changed
4
Supplier Package
SMD
Pin Count
4

