DC to AC Inverters
ISI-501-112A
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 450W True Sine Wave 7-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
100/110/115/120
AC Output Voltage Regulation
3%
Surge Output Power
900W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50/60
Typical Input Voltage (VDC)
12
Input Voltage Range (VDC)
10.5 to 15
Input Current (A)
50
Efficiency (%)
85(Typ)
Output Connection Type
IEC Connector
Remote Control Capability
Yes
Protection
Battery Low shutdown/Input Polarity Reverse/Output Short/Over Temperature/Over Voltage/Overload
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Mounting
Screw
Package Height
67
Package Width
158
PCB changed
7
Pin Count
7
Order Quantity

