Voice Record and Playback
ISD4002-120SY
120s Voice Record and Playback 28-Pin SOIC
Nuvoton Technology CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Sampling Frequency (kHz)
8
Maximum Record Duration (s)
120
Typical Filter Pass Band (kHz)
3.4
Message Retention (Year)
100
Total Harmonic Distortion (%)
1
Interface Type
SPI
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.3
Typical Record Current (mA)
25
Typical Playback Current (mA)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.34
Package Width
7.52
Package Length
17.93
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing
Order Quantity