Top Searched
Voice Record and Playback
ISD2360SYI
64s Voice Record and Playback 3.3V/5V 16-Pin SOP
Nuvoton Technology CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Speaker Output Resistance (Ohm)
8
Maximum Sampling Frequency (kHz)
8
Maximum Record Duration (s)
64
Total Harmonic Distortion (%)
1
Interface Type
SPI
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Typical Speaker Output Power (mW)
950(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.031 mm
Package Width
7.49 mm
Package Length
10.31 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing

