Arrow Electronic Components Online
ISD203XSM|ISOCOM|simage
ISD203XSM|ISOCOM|limage
Transistor and Photovoltaic Output Photocouplers

ISD203XSM

8Pin Transistor Output Dual Channel Optocoupler

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    9.68
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources