Arrow Electronic Components Online
ISD207DM|SAMTEC|simage
ISD207DM|SAMTEC|limage
Connector Discrete Wire Housing

ISD2-07-D-M

Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Black Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC|354VDC
  • Packaging
    Tube
  • Product Depth (mm)
    7.52
  • Product Height (mm)
    11.38
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources