Inductor Surface Mount
ISC1812ET3R3K
Inductor RF Chip Molded/Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.357A 0.55Ohm DCR 1812 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
3.3u
Tolerance
10%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.357
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
30
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
61M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4

