Inductor Surface Mount
ISC1812EB150J
Inductor RF Chip Molded/Shielded Wirewound 15uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.252A 1.1Ohm DCR 1812 Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
15u
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.252
Maximum DC Resistance (Ohm)
1.1
Minimum Quality Factor
50
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
18M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Maximum Product Length (mm)
4.7
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4

