Inductor Surface Mount
ISC1210ER6R8J
Inductor RF Chip Molded/Shielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.205A 1.6Ohm DCR 1210 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
6.8u
Tolerance
5%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.205
Maximum DC Resistance (Ohm)
1.6
Minimum Quality Factor
30
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
40M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.69
Maximum Product Height (mm)
2.41

