Inductor Surface Mount
ISC1210ER150J
Inductor RF Chip Molded/Shielded Wirewound 15uH 5% 2.52MHz 30Q-Factor Powdered Iron 0.165A 2.5Ohm DCR 1210 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
15u
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.165
Maximum DC Resistance (Ohm)
2.5
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
20M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.69
Maximum Product Height (mm)
2.41
Order Quantity

