Arrow Electronic Components Online
ISC1210ER120K|VISHAY|simage
ISC1210ER120K|VISHAY|limage
Inductor Surface Mount

ISC1210ER120K

Inductor RF Chip Molded/Shielded Wirewound 12uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.175A 2.3Ohm DCR 1210 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    12u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.175
  • Maximum DC Resistance (Ohm)
    2.3
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    24M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.69
  • Maximum Product Height (mm)
    2.41

Documentation and Resources

Datasheets
Design resources