Inductor Surface Mount
ISC1210BN470K
Inductor RF Chip Molded/Shielded Wirewound 47uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.1A 8Ohm DCR 1210 Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Powdered Iron
Inductance (H)
47u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
8
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
13M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.69
Maximum Product Height (mm)
2.41

