Arrow Electronic Components Online
ISC1210BN3R3K|VISHAY|simage
ISC1210BN3R3K|VISHAY|limage
Inductor Surface Mount

ISC1210BN3R3K

Inductor RF Chip Molded/Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.27A 1.1Ohm DCR 1210 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    3.3u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.27
  • Maximum DC Resistance (Ohm)
    1.1
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    60M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.69
  • Maximum Product Height (mm)
    2.41

Documentation and Resources

Datasheets
Design resources