Arrow Electronic Components Online
ISC019N10NM8SCATMA1|INFINEON|originalImage
ISC019N10NM8SCATMA1|INFINEON|limage
MOSFETs

ISC019N10NM8SCATMA1

Trans MOSFET N-CH 100V 26A

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    26
  • Maximum Drain-Source Resistance (mOhm)
    1.93@15V
  • Typical Gate Charge @ Vgs (nC)
    106@10V
  • Typical Gate Charge @ 10V (nC)
    106
  • Typical Input Capacitance @ Vds (pF)
    6800@50V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    4.4
  • Typical Turn-Off Delay Time (ns)
    36
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
Order Quantity

Documentation and Resources

Datasheets
Design resources