Arrow Electronic Components Online
IS66WVS8M8FBLL104NLI|ISSI|simage
IS66WVS8M8FBLL104NLI|ISSI|limage
PSRAM

IS66WVS8M8FBLL-104NLI

64Mb Serial PSRAM

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64M
  • Number of Words
    8M
  • Number of Bits/Word (bit)
    8
  • Maximum Clock Rate (MHz)
    104
  • Minimum Operating Supply Voltage (V)
    2.7
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources