Arrow Electronic Components Online
IS66WVS4M8ALL104NLI|ISSI|simage
IS66WVS4M8ALL104NLI|ISSI|limage
PSRAM

IS66WVS4M8ALL-104NLI

PSRAM Sync Single Port 32M-bit 4M x 8 7ns 8-Pin SOIC N

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    32M
  • Number of Words
    4M
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    22
  • Number of Ports
    1
  • Timing Type
    Synchronous
  • Maximum Access Time (ns)
    7
  • Maximum Clock Rate (MHz)
    104
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Maximum Operating Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources