Arrow Electronic Components Online
IS66WVO8M8DBLL166BLI|ISSI|simage
IS66WVO8M8DBLL166BLI|ISSI|limage
PSRAM

IS66WVO8M8DBLL-166BLI

PSRAM Sync Single Port 64M-bit 8M x 8 12ns 24-Pin TFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64M
  • Number of Words
    8M
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    DDR
  • Address Bus Width (bit)
    13
  • Number of Ports
    1
  • Timing Type
    Synchronous
  • Maximum Access Time (ns)
    12
  • Maximum Clock Rate (MHz)
    166
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.84(Max)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    24
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources