Product Technical Specifications
EU RoHS
Compliant
Chip Density (bit)
64M
Number of Words
8M
Number of Bits/Word (bit)
8
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
2.7
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Supplier Package
TFBGA
Pin Count
24
Order Quantity

