PSRAM
IS66WVO8M8DALL-200BLI
PSRAM Sync Single Port 64M-bit 8M x 8 5ns 24-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.a
Part Status
Active
Automotive
No
PPAP
No
Chip Density (bit)
64M
Number of Words
8M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
13
Number of Ports
1
Timing Type
Synchronous
Maximum Access Time (ns)
5
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Maximum Operating Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Lead Shape
Ball
Order Quantity

