PSRAM
IS66WVO32M8DBLL-133BLI
PSRAM Sync Single Port 256M-bit 32M x 8 24-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
256M
Number of Words
32M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
15
Number of Ports
1
Timing Type
Synchronous
Maximum Clock Rate (MHz)
133
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24

