PSRAM
IS66WVH16M8DALL-166B1LI-TR
PSRAM Sync Single Port 128M-bit 16M x 8 24-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.a
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Chip Density (bit)
128M
Number of Words
16M
Number of Bits/Word (bit)
8
Data Rate Architecture
DDR
Address Bus Width (bit)
48
Number of Ports
1
Timing Type
Synchronous
Maximum Clock Rate (MHz)
200
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95
Maximum Operating Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Order Quantity

