Arrow Electronic Components Online
IS66WVH16M8ALL166B1LI|ISSI|simage
IS66WVH16M8ALL166B1LI|ISSI|limage
Top Searched
PSRAM

IS66WVH16M8ALL-166B1LI

PSRAM Sync Single Port 128M-bit 16M x 8 36ns 24-Pin TFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    128M
  • Number of Words
    16M
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    DDR
  • Address Bus Width (bit)
    23
  • Number of Ports
    1
  • Timing Type
    Synchronous
  • Maximum Access Time (ns)
    36(Min)
  • Maximum Clock Rate (MHz)
    166
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Maximum Operating Supply Current (mA)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.84(Max) mm
  • Package Width
    6 mm
  • Package Length
    8 mm
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources