Top Searched
PSRAM
IS66WVE4M16EBLL-70BLI
PSRAM Async Single Port 64M-bit 4M x 16 70ns 48-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
64M
Number of Words
4M
Number of Bits/Word (bit)
16
Address Bus Width (bit)
22
Number of Ports
1
Timing Type
Asynchronous
Maximum Access Time (ns)
70
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
6 mm
Package Length
8 mm
PCB changed
48
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
48
Lead Shape
Ball
Order Quantity

