Arrow Electronic Components Online
IS66WVE4M16EBLL70BLITR|ISSI|simage
IS66WVE4M16EBLL70BLITR|ISSI|limage
PSRAM

IS66WVE4M16EBLL-70BLI-TR

PSRAM Async Single Port 64M-bit 4M x 16 70ns 48-Pin TFBGA T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64M
  • Number of Words
    4M
  • Number of Bits/Word (bit)
    16
  • Address Bus Width (bit)
    22
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Maximum Access Time (ns)
    70
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources