Top Searched
PSRAM
IS66WV51216EBLL-55TLI
PSRAM Async Single Port 8M-bit 512K x 16 60ns 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
8M
Number of Words
512K
Number of Bits/Word (bit)
16
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Maximum Access Time (ns)
60
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
18.41
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44

