SRAM Chip
IS65WV102416DBLL-55CTLA3
IC SRAM 16MB 45NS LP 48TSOP Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
Automotive
Yes
PPAP
Yes
Chip Density (bit)
8M
Number of Words
512K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
19
Number of Ports
1
Timing Type
Asynchronous
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48

